
10136289-111LF | |
|---|---|
DigiKey Part Number | 10136289-111LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10136289-111LF |
Description | CONN SOCKET 16-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 16-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 10136289-111LF Models |
Category | Pin or Socket Socket |
Manufacturer Amphenol ICC (FCI) | Contact Termination Crimp |
Series | Wire Gauge 16-20 AWG |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | € 0,07564 | € 907,68 |
| Unit Price without VAT: | € 0,07564 |
|---|---|
| Unit Price with VAT: | € 0,09152 |
