
10132797-025100LF | |
|---|---|
DigiKey Part Number | 609-5023-2-ND - Tape & Reel (TR) 609-5023-1-ND - Cut Tape (CT) 609-5023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10132797-025100LF |
Description | CONN PLUG 20POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10132797-025100LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.00µin (0.025µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.169" (4.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,92000 | € 0,92 |
| 10 | € 0,78800 | € 7,88 |
| 25 | € 0,73840 | € 18,46 |
| 50 | € 0,70280 | € 35,14 |
| 100 | € 0,66920 | € 66,92 |
| 250 | € 0,62724 | € 156,81 |
| 500 | € 0,59730 | € 298,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,56878 | € 568,78 |
| 2 000 | € 0,54164 | € 1 083,28 |
| 3 000 | € 0,52636 | € 1 579,08 |
| 5 000 | € 0,50774 | € 2 538,70 |
| 7 000 | € 0,49584 | € 3 470,88 |
| 10 000 | € 0,48352 | € 4 835,20 |
| Unit Price without VAT: | € 0,92000 |
|---|---|
| Unit Price with VAT: | € 1,11320 |



