
10132797-017120LF | |
|---|---|
DigiKey Part Number | 10132797-017120LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10132797-017120LF |
Description | HEIGHT PLUG CONNECTOR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10132797-017120LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.00µin (0.025µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 5.3mm, 6mm |
Number of Positions 10 | Height Above Board 0.209" (5.30mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 600 | € 0,43768 | € 2 451,01 |
| Unit Price without VAT: | € 0,43768 |
|---|---|
| Unit Price with VAT: | € 0,52959 |

