Image for 10127624-13612TALF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10127624-13612TALF

DigiKey Part Number
10127624-13612TALF-ND
Manufacturer
Manufacturer Product Number
10127624-13612TALF
Description
FLEX CABLE BGA VG76D 1
Customer Reference
Detailed Description
Position Cable Assembly Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tray
Part Status
Active
Connector Type
-
Number of Positions
-
Number of Rows
-
Pitch - Connector
-
Pitch - Cable
-
Length
-
Features
-
Color
-
Shielding
-
Usage
-
Cable Termination
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.