
10073379-002LF | |
|---|---|
DigiKey Part Number | 609-10073379-002LF-ND |
Manufacturer | |
Manufacturer Product Number | 10073379-002LF |
Description | AIRMAX POWER RAH 2X2 |
Customer Reference | |
Detailed Description | 4 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Black Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Blades | |
Connector Style | Power | |
Number of Positions | 4 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 2 | |
Number of Columns | 2 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 4 Power | |
Features | Board Guide | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | - | |
Base Product Number |