Similar

10037324-101LF | |
|---|---|
DigiKey Part Number | 609-2099-ND |
Manufacturer | |
Manufacturer Product Number | 10037324-101LF |
Description | CONN HDR HI SPEED 150POS EDGE MT |
Customer Reference | |
Detailed Description | 150 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Natural High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 10037324-101LF Models |
Category | Number of Rows 15 |
Manufacturer Amphenol ICC (FCI) | Number of Columns 10 |
Series | Mounting Type Board Edge, Through Hole, Right Angle |
Packaging Bulk | Termination Press-Fit |
Part Status Obsolete | Contact Layout, Typical 50 Differential Pairs, 50 Ground |
Connector Usage Daughtercard | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style High Speed | Color Natural |
Number of Positions 150 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Base Product Number |
Pitch 0.055" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10025613-101LF | Amphenol CS (FCI) | 5 | 609-2089-ND | € 26,04000 | Similar |
