
10034542-10002LF | |
|---|---|
DigiKey Part Number | 609-1005-ND |
Manufacturer | |
Manufacturer Product Number | 10034542-10002LF |
Description | CONN SKT DIMM 240POS PCB |
Customer Reference | |
Detailed Description | 240 Position DIMM DDR2 SDRAM Socket Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Features Board Guide, Latches |
Packaging Tray | Mounting Feature Normal, Standard - Top |
Part Status Obsolete | Card Thickness 0.050" (1.27mm) |
Connector Style DIMM | Color Black |
Number of Positions 240 | Contact Finish Gold |
Memory Type DDR2 SDRAM | Contact Finish Thickness 15.0µin (0.38µm) |
Standards MO-237 | Base Product Number |