64 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
10025026-10201TLF
10025026-10201TLF

10025026-10201TLF

DigiKey Part Number
609-5299-ND
Manufacturer
Manufacturer Product Number
10025026-10201TLF
Description
CONN PCI EXP FMALE 64POS 0.039
Customer Reference
Detailed Description
64 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
10025026-10201TLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tray
Part Status
Active
Card Type
PCI Express™
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
64
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.039" (1.00mm)
Read Out
Dual
Features
Card Extender, Locking Ramp
Mounting Type
Board Edge, Straddle Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Contact Type
Cantilever
Color
Black
Flange Feature
Straddle Mount Opening, Unthreaded, 0.079" (2.00mm)
Operating Temperature
-55°C ~ 85°C
Material - Insulation
Polyamide (PA), Nylon, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 445
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 6,38000€ 6,38
10€ 5,41600€ 54,16
25€ 5,07640€ 126,91
50€ 4,83400€ 241,70
100€ 4,60330€ 460,33
250€ 4,31508€ 1 078,77
500€ 4,10928€ 2 054,64
1 000€ 3,91331€ 3 913,31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 6,38000
Unit Price with VAT:€ 7,71980