



10025026-10001TLF | |
|---|---|
DigiKey Part Number | 10025026-10001TLF-ND |
Manufacturer | |
Manufacturer Product Number | 10025026-10001TLF |
Description | CONN PCI EXP FMALE 64POS 0.039 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 10025026-10001TLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 64 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Card Extender, Locking Ramp | |
Mounting Type | Board Edge, Straddle Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | Straddle Mount Opening, Unthreaded, 0.079" (2.00mm) | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Polyamide (PA), Nylon, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,18000 | € 4,18 |
| 10 | € 3,54900 | € 35,49 |
| 25 | € 3,32640 | € 83,16 |
| 50 | € 3,16760 | € 158,38 |
| 100 | € 3,01620 | € 301,62 |
| 250 | € 2,82736 | € 706,84 |
| 500 | € 2,69246 | € 1 346,23 |
| 1 500 | € 2,49179 | € 3 737,68 |
| 3 000 | € 2,37301 | € 7 119,03 |
| Unit Price without VAT: | € 4,18000 |
|---|---|
| Unit Price with VAT: | € 5,05780 |
