


UE36C1620005B3A | |
|---|---|
DigiKey Part Number | 664-UE36C1620005B3A-ND |
Manufacturer | |
Manufacturer Product Number | UE36C1620005B3A |
Description | 1X1 QSFP-DD CAGE WITH SAN HEIGHT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Position QSFP-DD (Double Density) Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE36C1620005B3A Models |
Category | Connector Style Cage with Heat Sink |
Manufacturer Amphenol ICC (Commercial Products) | Connector Type QSFP-DD (Double Density) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features EMI Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 16,28000 | € 16,28 |
| 10 | € 13,83300 | € 138,33 |
| 25 | € 12,96640 | € 324,16 |
| 50 | € 12,34760 | € 617,38 |
| 168 | € 11,33613 | € 1 904,47 |
| 336 | € 10,79571 | € 3 627,36 |
| 504 | € 10,49157 | € 5 287,75 |
| Unit Price without VAT: | € 16,28000 |
|---|---|
| Unit Price with VAT: | € 19,69880 |