New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U95T1C1101A

DigiKey Part Number
664-U95T1C1101A-ND
Manufacturer
Manufacturer Product Number
U95T1C1101A
Description
1X1 QSFP28 CAGE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Position QSFP Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
U95T1C1101A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tray
Part Status
Active
Connector Style
Cage with Heat Sink
Connector Type
QSFP
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
504€ 6,81258€ 3 433,54
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 6,81258
Unit Price with VAT:€ 8,24322