



U90T1611D0A | |
|---|---|
DigiKey Part Number | 664-U90T1611D0A-ND |
Manufacturer | |
Manufacturer Product Number | U90T1611D0A |
Description | CONN QSFP CAGE W/HSINK PRESS RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position QSFP Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | U90T1611D0A Models |
Category | Connector Type QSFP |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features Dust Cap, EMI Shielded |
Part Status Active | Base Product Number |
Connector Style Cage with Heat Sink |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,13000 | € 11,13 |
| 10 | € 9,45800 | € 94,58 |
| 25 | € 8,86520 | € 221,63 |
| 50 | € 8,44180 | € 422,09 |
| 100 | € 8,03890 | € 803,89 |
| 320 | € 7,40591 | € 2 369,89 |
| 640 | € 7,05286 | € 4 513,83 |
| Unit Price without VAT: | € 11,13000 |
|---|---|
| Unit Price with VAT: | € 13,46730 |