Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



RJMG221MD44B9ER | |
|---|---|
DigiKey Part Number | 664-RJMG221MD44B9ER-ND |
Manufacturer | |
Manufacturer Product Number | RJMG221MD44B9ER |
Description | RJMAG, 2X1,1000 BASE-T WITH LED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | RJMG221MD44B9ER Models |
Category | Height Above Board 1.004" (25.50mm) |
Manufacturer Amphenol ICC (Commercial Products) | LED Color Green, Yellow - Green, Yellow |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up and Down |
Number of Ports 2 | Contact Material Phosphor Bronze |
Number of Rows 2 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Stainless Steel |
Termination Solder | Housing Material Polyamide (PA6T), Nylon 6T |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJMG221034430NR | Amphenol CS (Commercial Products) | 0 | 664-RJMG221034430NR-ND | € 11,01263 | Parametric Equivalent |
| RJMG221034450NR | Amphenol CS (Commercial Products) | 0 | 664-RJMG221034450NR-ND | € 8,03985 | Parametric Equivalent |
| RJMG221044430ER | Amphenol CS (Commercial Products) | 0 | 664-RJMG221044430ER-ND | € 8,00739 | Parametric Equivalent |
| RJMG221044451ER | Amphenol CS (Commercial Products) | 0 | 664-RJMG221044451ER-ND | € 8,47818 | Parametric Equivalent |
| RJMG2210A4450ER | Amphenol CS (Commercial Products) | 0 | 664-RJMG2210A4450ER-ND | € 8,00739 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 160 | € 9,45000 | € 20 412,00 |
| Unit Price without VAT: | € 9,45000 |
|---|---|
| Unit Price with VAT: | € 11,43450 |













