Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat6, Cat5e
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat6, Cat5e
RJE1R288325413
RJE1R288325413
RJE1R288325413
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

RJE1R288325413

DigiKey Part Number
RJE1R288325413-ND
Manufacturer
Manufacturer Product Number
RJE1R288325413
Description
8P8C, CAT6 OVER CAT5E, 2X1 STACK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat6, Cat5e
Datasheet
 Datasheet
EDA/CAD Models
RJE1R288325413 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Amphenol ICC (Commercial Products)
Shielding
Shielded, EMI Finger
Series
Ratings
Cat6, Cat5e
Packaging
Tray
LED Color
Yellow - Green
Part Status
Active
Tab Direction
Up and Down
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
2
Contact Finish Thickness
50.0µin (1.27µm)
Number of Rows
2
Housing Material
Thermoplastic
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Orientation
90° Angle (Right)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 11,76000€ 11,76
10€ 9,99500€ 99,95
25€ 9,36840€ 234,21
50€ 8,92140€ 446,07
100€ 8,49570€ 849,57
250€ 7,96412€ 1 991,03
504€ 7,58014€ 3 820,39
1 008€ 7,21882€ 7 276,57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 11,76000
Unit Price with VAT:€ 14,22960