
MUSBKA5235 | |
|---|---|
DigiKey Part Number | 664-MUSBKA5235-ND |
Manufacturer | |
Manufacturer Product Number | MUSBKA5235 |
Description | RUGGED USB, GEN 1, MICRO AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB - micro AB USB 2.0 Receptacle Connector 5 Position Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MUSBKA5235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | USB - micro AB | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Flange, Horizontal | |
Termination | PC Board | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.1A, 1A, 1.8A | |
Voltage - Rated | - | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Zinc, Die Cast | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | € 19,47638 | € 1 558,11 |
| Unit Price without VAT: | € 19,47638 |
|---|---|
| Unit Price with VAT: | € 23,56642 |
