Parametric Equivalent
Parametric Equivalent




MUSBA51105 | |
|---|---|
DigiKey Part Number | MUSBA51105-ND |
Manufacturer | |
Manufacturer Product Number | MUSBA51105 |
Description | CONN RCPT USB2.0 TYPEA 4POS PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Panel Mount, Through Hole |
Datasheet | Datasheet |
Category | Features Board Lock, Cover |
Manufacturer Amphenol ICC (Commercial Products) | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tray | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 1.5A |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 1500 |
Number of Contacts 4 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Copper Alloy |
Mounting Type Panel Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Flange, Vertical | Insulation Color Black |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUSBA51101 | Amphenol CS (Commercial Products) | 0 | MUSBA51101-ND | € 9,70680 | Parametric Equivalent |
| MUSBA511N5 | Amphenol CS (Commercial Products) | 0 | MUSBA511N5-ND | € 8,88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,83000 | € 12,83 |
| 10 | € 10,90500 | € 109,05 |
| 48 | € 9,76188 | € 468,57 |
| 96 | € 9,29604 | € 892,42 |
| 144 | € 9,03396 | € 1 300,89 |
| 288 | € 8,60313 | € 2 477,70 |
| 528 | € 8,24335 | € 4 352,49 |
| 1 008 | € 7,87624 | € 7 939,25 |
| Unit Price without VAT: | € 12,83000 |
|---|---|
| Unit Price with VAT: | € 15,52430 |





