
MUSBA411M0 | |
|---|---|
DigiKey Part Number | MUSBA411M0-ND |
Manufacturer | |
Manufacturer Product Number | MUSBA411M0 |
Description | ADAPTER USB A RCPT TO TERM BLOCK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To Terminal Blocks |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | Terminal Blocks | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | € 19,37150 | € 1 162,29 |
| Unit Price without VAT: | € 19,37150 |
|---|---|
| Unit Price with VAT: | € 23,43952 |


