
MSPEP6P22A0 | |
|---|---|
DigiKey Part Number | 664-MSPEP6P22A0-ND |
Manufacturer | |
Manufacturer Product Number | MSPEP6P22A0 |
Description | SPE IP67 PLUG, PUSH PULL LOCK, S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 2P2C Single Pair Ethernet (SPE) Position Shielded Solder |
Datasheet | Datasheet |
EDA/CAD Models | MSPEP6P22A0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Not Specified | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Features | - | |
Shielding | Shielded | |
Ratings | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Termination | Solder | |
Length | 1.762" (44.76mm) | |
Color | Black | |
Wire Gauge | 18-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 4 A | |
Voltage Rating | 60VDC | |
Housing Material | Thermoplastic | |
Shield Material | Stainless Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,96000 | € 17,96 |
| 10 | € 15,26300 | € 152,63 |
| 25 | € 14,30680 | € 357,67 |
| 50 | € 13,62420 | € 681,21 |
| 240 | € 12,19779 | € 2 927,47 |
| 480 | € 11,61633 | € 5 575,84 |
| 720 | € 11,28924 | € 8 128,25 |
| Unit Price without VAT: | € 17,96000 |
|---|---|
| Unit Price with VAT: | € 21,73160 |






