L77TSEG09SOL2C309 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: € 27,01000
Datasheet

Similar


HARTING
In Stock: 199
Unit Price: € 5,61000
Datasheet

Similar


NorComp Inc.
In Stock: 1 332
Unit Price: € 3,44000
Datasheet

Similar


NorComp Inc.
In Stock: 1 096
Unit Price: € 4,44000
Datasheet

Similar


NorComp Inc.
In Stock: 1 070
Unit Price: € 4,44000
Datasheet

Similar


NorComp Inc.
In Stock: 360
Unit Price: € 4,44000
Datasheet

Similar


NorComp Inc.
In Stock: 1 360
Unit Price: € 5,15000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 735
Unit Price: € 7,09000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 700
Unit Price: € 5,83000
Datasheet

Similar


Assmann WSW Components
In Stock: 15 260
Unit Price: € 0,51000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: € 0,00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 5 543
Unit Price: € 2,68000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: € 0,00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: € 0,00000
Datasheet
Image for L77TSEG09SOL2C309 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L77TSEG09SOL2C309

DigiKey Part Number
L77TSEG09SOL2C309-ND
Manufacturer
Manufacturer Product Number
L77TSEG09SOL2C309
Description
CONN D-SUB RCPT 9POS VERT SOLDER
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Board Side (M3)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
600V
Color
-
Contact Form
Stamped
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.