L17HTNCP4R4C is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 26
Unit Price: € 11,76000
Datasheet

Similar


HARTING
In Stock: 13
Unit Price: € 5,58000
Datasheet

Similar


NorComp Inc.
In Stock: 395
Unit Price: € 3,74000
Datasheet

Similar


NorComp Inc.
In Stock: 117
Unit Price: € 5,57000
Datasheet

Similar


NorComp Inc.
In Stock: 3 133
Unit Price: € 3,74000
Datasheet

Similar


NorComp Inc.
In Stock: 473
Unit Price: € 4,29000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1 356
Unit Price: € 2,72000
Datasheet
37 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37 Position D-Sub Plug, Male Pins Connector
L17HTNCP4R4C
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L17HTNCP4R4C

DigiKey Part Number
L17HTNCP4R4C-ND
Manufacturer
Manufacturer Product Number
L17HTNCP4R4C
Description
CONN D-SUB PLUG 37POS R/A SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
L17HTNCP4R4C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin-Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.318" (8.08mm)
Features
Board Lock, Grounding Indents
Voltage Rating
250V
Color
Black
Contact Form
Stamped
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 251 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1 000€ 3,03189€ 3 031,89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 3,03189
Unit Price with VAT:€ 3,66859

Other Suppliers on DigiKey

251In Stock
Ships from WEC