
L17D53018 | |
|---|---|
DigiKey Part Number | L17D53018-ND |
Manufacturer | |
Manufacturer Product Number | L17D53018 |
Description | DSUB F SCREW LOCK ASSBLY 1=2 |
Customer Reference | |
Detailed Description | Slide Lock Bolt For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Slide Lock Bolt | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | - | |
Thread Size | 4-40 | |
Base Product Number |





