
HSDSTFSFFSF0500 | |
|---|---|
DigiKey Part Number | 664-HSDSTFSFFSF0500-ND |
Manufacturer | |
Manufacturer Product Number | HSDSTFSFFSF0500 |
Description | CIRC CBL 4POS PLUG TO PLUG 1.64' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | F | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | F | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Thermoplastic Elastomer (TPE) | |
Color | - | |
Shielding | Shielded | |
Ingress Protection | - | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 19,65000 | € 19,65 |
| 10 | € 16,69700 | € 166,97 |
| 25 | € 15,65240 | € 391,31 |
| 50 | € 14,90520 | € 745,26 |
| 100 | € 14,19410 | € 1 419,41 |
| 300 | € 13,13650 | € 3 940,95 |
| 600 | € 12,51045 | € 7 506,27 |
| Unit Price without VAT: | € 19,65000 |
|---|---|
| Unit Price with VAT: | € 23,77650 |
