
GSB417131HR | |
|---|---|
DigiKey Part Number | GSB417131HR-ND |
Manufacturer | |
Manufacturer Product Number | GSB417131HR |
Description | CONN PLUG USB3.1 TYPEA 9POS SLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Plug Connector 9 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Number of Ports 1 |
Series | Mating Cycles 5000 |
Packaging Tray | Shielding Shielded |
Part Status Active | Contact Finish Gold |
Connector Type USB-A (USB TYPE-A) | Shell/Shielding Material Steel, Stainless |
Number of Contacts 9 | Material Flammability Rating UL94 V-0 |
Gender Plug | Insulation Color Blue |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,54000 | € 1,54 |
| 10 | € 1,30500 | € 13,05 |
| 25 | € 1,22400 | € 30,60 |
| 50 | € 1,16540 | € 58,27 |
| 100 | € 1,10960 | € 110,96 |
| 250 | € 1,04012 | € 260,03 |
| 500 | € 0,99042 | € 495,21 |
| 1 800 | € 0,90486 | € 1 628,75 |
| 3 600 | € 0,86169 | € 3 102,08 |
| Unit Price without VAT: | € 1,54000 |
|---|---|
| Unit Price with VAT: | € 1,86340 |


