
GMCB05B13124H1EU | |
|---|---|
DigiKey Part Number | 664-GMCB05B13124H1EUTR-ND - Tape & Reel (TR) 664-GMCB05B13124H1EUCT-ND - Cut Tape (CT) 664-GMCB05B13124H1EUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMCB05B13124H1EU |
Description | USB2.0, MICRO B, 5 POST, VERTICA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB - micro B Receptacle Connector 5 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GMCB05B13124H1EU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,13000 | € 1,13 |
| 10 | € 0,95500 | € 9,55 |
| 25 | € 0,89520 | € 22,38 |
| 50 | € 0,85240 | € 42,62 |
| 100 | € 0,81160 | € 81,16 |
| 250 | € 0,76076 | € 190,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,72446 | € 362,23 |
| 1 000 | € 0,68987 | € 689,87 |
| 1 500 | € 0,67041 | € 1 005,61 |
| 2 500 | € 0,64668 | € 1 616,70 |
| 3 500 | € 0,63152 | € 2 210,32 |
| 5 000 | € 0,61584 | € 3 079,20 |
| Unit Price without VAT: | € 1,13000 |
|---|---|
| Unit Price with VAT: | € 1,36730 |









