Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



G862H041AEU | |
|---|---|
DigiKey Part Number | 664-G862H041AEU-ND |
Manufacturer | |
Manufacturer Product Number | G862H041AEU |
Description | G862 SERIES,SOCKET,2.0MM PITCH,C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G862H041AEU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03029 | € 302,90 |
| Unit Price without VAT: | € 0,03029 |
|---|---|
| Unit Price with VAT: | € 0,03665 |






