


FLHS4190 | |
|---|---|
DigiKey Part Number | 664-FLHS4190-ND |
Manufacturer | |
Manufacturer Product Number | FLHS4190 |
Description | 4 POSITION,PLUG,SOCKET,WIRE MOUN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | FLHS4190 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Through Hole |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FLHS4390 | Amphenol CS (Commercial Products) | 245 | 664-FLHS4390-ND | € 1,16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,21100 | € 2,11 |
| 25 | € 0,19720 | € 4,93 |
| 50 | € 0,18780 | € 9,39 |
| 100 | € 0,17890 | € 17,89 |
| 250 | € 0,16764 | € 41,91 |
| 600 | € 0,15758 | € 94,55 |
| 1 200 | € 0,15005 | € 180,06 |
| 3 000 | € 0,14065 | € 421,95 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30250 |