
FLA2N04BP | |
|---|---|
DigiKey Part Number | 664-FLA2N04BP-ND |
Manufacturer | |
Manufacturer Product Number | FLA2N04BP |
Description | FLA PANEL GASKET NEMA ANSI C136. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Seal For |
Datasheet | Datasheet |
EDA/CAD Models | FLA2N04BP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Seal | |
For Use With/Related Products | - | |
Specifications | - | |
Material | Silicone Rubber | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,16000 | € 1,16 |
| 10 | € 0,98500 | € 9,85 |
| 25 | € 0,92240 | € 23,06 |
| 50 | € 0,87840 | € 43,92 |
| 100 | € 0,83640 | € 83,64 |
| 300 | € 0,77397 | € 232,19 |
| 500 | € 0,74654 | € 373,27 |
| 1 000 | € 0,71090 | € 710,90 |
| 2 500 | € 0,66641 | € 1 666,02 |
| Unit Price without VAT: | € 1,16000 |
|---|---|
| Unit Price with VAT: | € 1,40360 |