
DRPC215001940 | |
|---|---|
DigiKey Part Number | 664-DRPC215001940-ND |
Manufacturer | |
Manufacturer Product Number | DRPC215001940 |
Description | CABLE, CAT6A, INDUSTRIAL RJ45, 4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Down 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | DRPC215001940 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Angled Down | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | Black | |
Features | - | |
Style | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 29,63000 | € 29,63 |
| 10 | € 25,18600 | € 251,86 |
| 25 | € 23,61000 | € 590,25 |
| 50 | € 22,48360 | € 1 124,18 |
| 100 | € 21,41140 | € 2 141,14 |
| 250 | € 20,07252 | € 5 018,13 |
| Unit Price without VAT: | € 29,63000 |
|---|---|
| Unit Price with VAT: | € 35,85230 |