
12402362E512A | |
|---|---|
DigiKey Part Number | 664-12402362E512ATR-ND - Tape & Reel (TR) 664-12402362E512ACT-ND - Cut Tape (CT) 664-12402362E512ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12402362E512A |
Description | USB4 GEN3, TYPE C, TOP MOUNT, CE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 12402362E512A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 4.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 20V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,74000 | € 1,74 |
| 10 | € 1,47500 | € 14,75 |
| 25 | € 1,38240 | € 34,56 |
| 50 | € 1,31620 | € 65,81 |
| 100 | € 1,25340 | € 125,34 |
| 250 | € 1,17484 | € 293,71 |
| 500 | € 1,11872 | € 559,36 |
| 1 000 | € 1,07194 | € 1 071,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,96612 | € 3 864,48 |
| 8 000 | € 0,92006 | € 7 360,48 |
| Unit Price without VAT: | € 1,74000 |
|---|---|
| Unit Price with VAT: | € 2,10540 |







