
BNC-75SAN7367B2X | |
|---|---|
DigiKey Part Number | BNC-75SAN7367B2X-ND |
Manufacturer | |
Manufacturer Product Number | BNC-75SAN7367B2X |
Description | CONN BNC JACK STR SOLDER |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Number of Ports | 1 | |
Features | Isolated | |
Housing Color | Silver, White | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | 3 pcs - 1 Connector, 1 Nut, 1 Washer | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Acrylonitrile Butadiene Styrene (ABS) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |