
360X20029X | |
|---|---|
DigiKey Part Number | 626-1288-ND |
Manufacturer | |
Manufacturer Product Number | 360X20029X |
Description | TOOL INSERT D-SUB POWER |
Customer Reference | |
Detailed Description | Tool Positioner For D-Sub Contacts, 8-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Positioner | |
For Use With/Related Products | D-Sub Contacts, 8-20 AWG | |
Specifications | - | |
Compatible Tools | 360X10409X | |
Cable Group | - | |
Base Product Number |











