
17-300330-20 | |
|---|---|
DigiKey Part Number | 626-1653-ND |
Manufacturer | |
Manufacturer Product Number | 17-300330-20 |
Description | FIBER OPTIC CBL LC-LC DUPLEX 20M |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 65.6' (20.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | - | |
Cable Type | Buffered Fiber | |
Features | IP67, Cover | |
Fiber Type | - | |
Length - Overall | 65.6' (20.0m) | |
Type | Singlemode, Duplex | |
Ratings | OFNR | |
Bend Radius | - | |
Color - Cable | Black | |
Color - Connectors | Black | |
Insertion Loss | 0.21dB | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - | |
Base Product Number |








