



17-10012 | |
|---|---|
DigiKey Part Number | 626-1916-ND |
Manufacturer | |
Manufacturer Product Number | 17-10012 |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded |
Datasheet | Datasheet |
Category | Mounting Feature Front Side Nut, Rear Side Nut |
Manufacturer Amphenol CONEC | Ratings Cat5e |
Packaging Bag | Shielding Shielded |
Part Status Active | Shell Material, Finish Plastic, Metallized, Nickel Plated |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Contact Finish Gold |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Contact Finish Thickness 50.0µin (1.27µm) |
Type Coupler | Contact Material Phosphor Bronze |
Features Circular Bayonet Coupling | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Ingress Protection IP67 - Dust Tight, Waterproof | Operating Temperature -40°C ~ 85°C |
Mounting Type Panel Mount, Bulkhead | Base Product Number |









