
121A10139X | |
|---|---|
DigiKey Part Number | 626-1274-ND |
Manufacturer | |
Manufacturer Product Number | 121A10139X |
Description | CONN DIN HDR 96POS |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Style C |
Manufacturer Amphenol CONEC | Level, Class 3 |
Packaging Tray | Mounting Type Through Hole, Right Angle |
Part Status Obsolete | Termination Solder |
Connector Type Header, Male Pins | Contact Finish Gold |
Number of Positions 96 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded 64 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Rows 3 | Base Product Number |