
M83513/25-B01NP | |
|---|---|
DigiKey Part Number | 4305-M83513/25-B01NP-ND |
Manufacturer | |
Manufacturer Product Number | M83513/25-B01NP |
Description | CONN MICRO-D RCPT 15POS PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.043 Row to Row | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (2-56) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Aluminum Alloy, Nickel Plated, Electroless | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyphenylene Sulfide (PPS) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 78,86000 | € 78,86 |
| 10 | € 67,03400 | € 670,34 |
| 25 | € 62,84040 | € 1 571,01 |
| 50 | € 59,84420 | € 2 992,21 |
| 100 | € 56,99230 | € 5 699,23 |
| Unit Price without VAT: | € 78,86000 |
|---|---|
| Unit Price with VAT: | € 95,42060 |
