Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M83513/01-HC | |
|---|---|
DigiKey Part Number | 4305-M83513/01-HC-ND |
Manufacturer | |
Manufacturer Product Number | M83513/01-HC |
Description | MICRO-D, 100 PLUG (PIN) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Aluminum Alloy, Yellow Chromate Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Color Black |
Number of Rows 4 | Dielectric Material Polyphenylene Sulfide (PPS) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83513/01-HP | Amphenol Canada Corporation - Military and Aerospace | 0 | 4305-M83513/01-HP-ND | € 586,36400 | Parametric Equivalent |
| M83513/01-HC | Molex | 0 | 4134-M83513/01-HC-ND | € 852,65000 | Parametric Equivalent |
| M83513/01-HN | Molex | 0 | 4134-M83513/01-HN-ND | € 833,54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 273,54800 | € 1 367,74 |
| Unit Price without VAT: | € 273,54800 |
|---|---|
| Unit Price with VAT: | € 330,99308 |