Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP-6ARJ45SNNB-008 | |
|---|---|
DigiKey Part Number | 3272-MP-6ARJ45SNNB-008-ND |
Manufacturer | |
Manufacturer Product Number | MP-6ARJ45SNNB-008 |
Description | CAT6A SHIELDED RJ45 BLUE 8' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.00' (2.44m) Shielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 8.00' (2.44m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1165900025 | Weidmüller | 1 | 281-1165900025-ND | € 13,54000 | Parametric Equivalent |
| C6ASPAT8BL | StarTech.com | 405 | 5214-C6ASPAT8BL-ND | € 17,77000 | Parametric Equivalent |
| N262-008-BL | Eaton Tripp Lite | 8 | 95-N262-008-BL-ND | € 13,91000 | Parametric Equivalent |
| NLBL-8F-CAT6A-PATCH | StarTech.com | 0 | 5214-NLBL-8F-CAT6A-PATCH-ND | € 16,34000 | Parametric Equivalent |
| S6XPC2.5MBU | Panduit Corp | 0 | 298-S6XPC2.5MBU-ND | € 23,14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,11000 | € 12,11 |
| Unit Price without VAT: | € 12,11000 |
|---|---|
| Unit Price with VAT: | € 14,65310 |




