
AX4FB-AU | |
|---|---|
DigiKey Part Number | 889-AX4FB-AU-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AX4FB-AU |
Description | CONN PLUG FMALE XLR 4POS SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP40 |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Cable Clamp |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 10A |
Shell Size - Insert XLR | Cable Opening 0.118" ~ 0.315" (3.00mm ~ 8.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 75°C |
Termination Solder Cup | Backshell Material, Plating Thermoplastic, Thermoplastic Rubber |
Fastening Type Latch Lock | Contact Material Phosphor Bronze |
Orientation Keyed | Insert Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Primary Material Metal | Applications Audio |
Shell Material Zinc Die Cast | Base Product Number |
Shell Finish Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,85000 | € 7,85 |
| 10 | € 6,67300 | € 66,73 |
| 25 | € 6,25440 | € 156,36 |
| 50 | € 5,95540 | € 297,77 |
| 100 | € 5,67110 | € 567,11 |
| 250 | € 5,31624 | € 1 329,06 |
| 500 | € 5,06270 | € 2 531,35 |
| 1 000 | € 4,82132 | € 4 821,32 |
| Unit Price without VAT: | € 7,85000 |
|---|---|
| Unit Price with VAT: | € 9,49850 |
