
AC3FAVL2-AU-PRE | |
|---|---|
DigiKey Part Number | 889-AC3FAVL2-AU-PRE-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AC3FAVL2-AU-PRE |
Description | CONN PLUG FMALE XLR 3P GOLD SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | AC3FAVL2-AU-PRE Models |
Category | Primary Material Plastic |
Mfr | Shell Material Thermoplastic |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP40 |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Shielding |
Shell Size - Insert XLR | Current Rating (Amps) 6A |
Mounting Type Panel Mount, Through Hole | Operating Temperature -25°C ~ 75°C |
Mounting Feature Flange | Contact Material Bronze |
Termination Solder | Insert Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Fastening Type Push-Pull | Applications Audio |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,76000 | € 1,76 |
| 10 | € 1,50300 | € 15,03 |
| 25 | € 1,40800 | € 35,20 |
| 50 | € 1,34100 | € 67,05 |
| 100 | € 1,27670 | € 127,67 |
| 300 | € 1,18143 | € 354,43 |
| 500 | € 1,13962 | € 569,81 |
| 1 000 | € 1,08523 | € 1 085,23 |
| 2 500 | € 1,01732 | € 2 543,30 |
| Unit Price without VAT: | € 1,76000 |
|---|---|
| Unit Price with VAT: | € 2,12960 |
