



TZ062103B000G | |
|---|---|
DigiKey Part Number | 1818-TZ062103B000GTR-ND - Tape & Reel (TR) 1818-TZ062103B000GCT-ND - Cut Tape (CT) 1818-TZ062103B000GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ062103B000G |
Description | TERM BLK 6POS SIDE ENT 3.5MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-30 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Cover | |
Color | Black | |
Operating Temperature | - | |
Housing Material | - | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.2 Nm (1.7 Lb-In) | |
Screw Thread | M2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,99000 | € 2,99 |
| 10 | € 2,12700 | € 21,27 |
| 25 | € 1,85920 | € 46,48 |
| 50 | € 1,69040 | € 84,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | € 1,48000 | € 222,00 |
| 300 | € 1,37897 | € 413,69 |
| 450 | € 1,32958 | € 598,31 |
| 750 | € 1,27628 | € 957,21 |
| 1 050 | € 1,24599 | € 1 308,29 |
| 1 500 | € 1,21757 | € 1 826,36 |
| 3 750 | € 1,15936 | € 4 347,60 |
| 7 500 | € 1,12672 | € 8 450,40 |
| Unit Price without VAT: | € 2,99000 |
|---|---|
| Unit Price with VAT: | € 3,61790 |
