



TZ052101B000G | |
|---|---|
DigiKey Part Number | 1818-TZ052101B000GTR-ND - Tape & Reel (TR) 1818-TZ052101B000GCT-ND - Cut Tape (CT) 1818-TZ052101B000GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ052101B000G |
Description | TERM BLK 5POS SIDE ENT 3.5MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Amphenol Anytek | Wire Gauge 16-30 AWG |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Features Cover |
Number of Levels 1 | Color Black |
Positions Per Level 5 | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Pitch 0.138" (3.50mm) | Screw Thread M2 |
Mating Orientation Horizontal with Board | Base Product Number |
Current 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,66000 | € 2,66 |
| 10 | € 1,90200 | € 19,02 |
| 25 | € 1,66080 | € 41,52 |
| 50 | € 1,50820 | € 75,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | € 1,31740 | € 197,61 |
| 300 | € 1,22553 | € 367,66 |
| 450 | € 1,18056 | € 531,25 |
| 750 | € 1,13195 | € 848,96 |
| 1 050 | € 1,10429 | € 1 159,50 |
| 1 500 | € 1,07833 | € 1 617,50 |
| Unit Price without VAT: | € 2,66000 |
|---|---|
| Unit Price with VAT: | € 3,21860 |
