
ZZY-AO-1512-12S | |
|---|---|
DigiKey Part Number | 1178-ZZY-AO-1512-12S-ND |
Manufacturer | |
Manufacturer Product Number | ZZY-AO-1512-12S |
Description | RECEPT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum Alloy |
Connector Type Receptacle Housing | Shell Finish Anodized |
Type For Female Sockets | Housing Color Black |
Number of Positions 12 | Ingress Protection Environment Resistant |
Shell Size - Insert 12-12 | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 20 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | € 330,00000 | € 660,00 |
| Unit Price without VAT: | € 330,00000 |
|---|---|
| Unit Price with VAT: | € 399,30000 |