
RVPX-J08EC2 | |
|---|---|
DigiKey Part Number | 1178-RVPX-J08EC2-ND |
Manufacturer | |
Manufacturer Product Number | RVPX-J08EC2 |
Description | VITA 46 CONNECTORS |
Customer Reference | |
Detailed Description | 72 Connector Receptacle, Female Blade Sockets Through Hole VITA 46, Left End |
Datasheet | Datasheet |
EDA/CAD Models | RVPX-J08EC2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | VITA 46, Left End | |
Number of Positions | 72 | |
Number of Positions Loaded | All | |
Pitch | 0.071" (1.80mm) | |
Number of Rows | 9 | |
Number of Columns | 8 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | - | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 24,32000 | € 24,32 |
| 10 | € 20,67300 | € 206,73 |
| Unit Price without VAT: | € 24,32000 |
|---|---|
| Unit Price with VAT: | € 29,42720 |
