
MS3456W18-10P | |
|---|---|
DigiKey Part Number | 1178-MS3456W18-10P-ND |
Manufacturer | |
Manufacturer Product Number | MS3456W18-10P |
Description | PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 (Power) Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 (Power) | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 18-10 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Fluid Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 23A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | - | |
Applications | Automotive, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 239,90000 | € 239,90 |
| 10 | € 203,95200 | € 2 039,52 |
| 25 | € 192,25800 | € 4 806,45 |
| Unit Price without VAT: | € 239,90000 |
|---|---|
| Unit Price with VAT: | € 290,27900 |
