
MS3452L20-22S | |
|---|---|
DigiKey Part Number | 1178-MS3452L20-22S-ND |
Manufacturer | |
Manufacturer Product Number | MS3452L20-22S |
Description | RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type | Shell Finish Electroless Nickel |
Number of Positions 6 | Contact Finish - Mating Gold |
Shell Size - Insert 20-22 | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount | Shielding |
Mounting Feature Flange | Current Rating (Amps) 13A, 46A |
Termination Crimp | Operating Temperature -55°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 247,94000 | € 247,94 |
| 10 | € 210,79000 | € 2 107,90 |
| 25 | € 197,61040 | € 4 940,26 |
| Unit Price without VAT: | € 247,94000 |
|---|---|
| Unit Price with VAT: | € 300,00740 |
