
M39029/76-424 | |
|---|---|
DigiKey Part Number | 1178-M39029/76-424-ND |
Manufacturer | |
Manufacturer Product Number | M39029/76-424 |
Description | CONTACT PIN COAX SZ 16 CRIMP |
Customer Reference | |
Detailed Description | Coax Pin, Socket Center Contact Size 16 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Coax Pin, Socket Center | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | RG-161, 174A, 187A, 188A, 316 | |
Contact Termination | Crimp | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 |









