
M39029/58-361 | |
|---|---|
DigiKey Part Number | AAM39029/58-361-ND |
Manufacturer | |
Manufacturer Product Number | M39029/58-361 |
Description | CONTACT PIN 22-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 22-28 AWG Size 22M Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 22M | |
Wire Gauge or Range - AWG | 22-28 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,78000 | € 0,78 |
| 10 | € 0,66400 | € 6,64 |
| 25 | € 0,62240 | € 15,56 |
| 50 | € 0,59240 | € 29,62 |
| 100 | € 0,56410 | € 56,41 |
| 250 | € 0,52880 | € 132,20 |
| 500 | € 0,50354 | € 251,77 |
| 1 000 | € 0,47948 | € 479,48 |
| 2 500 | € 0,44946 | € 1 123,65 |
| Unit Price without VAT: | € 0,78000 |
|---|---|
| Unit Price with VAT: | € 0,94380 |



