
LMD-3001-P | |
|---|---|
DigiKey Part Number | LMD-3001-P-ND |
Manufacturer | |
Manufacturer Product Number | LMD-3001-P |
Description | CONN FEEDBACK MOD SZ20 0.500"L |
Customer Reference | |
Detailed Description | Connector Feedback Module Block Contact Size 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feedback Module Block | |
Contact Size | 20 | |
Module Capacity | 9 | |
Size / Dimension | 0.500" L x 0.449" W (12.70mm x 11.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 46,41000 | € 46,41 |
| 10 | € 39,45200 | € 394,52 |
| 25 | € 36,98400 | € 924,60 |
| 50 | € 36,56780 | € 1 828,39 |
| Unit Price without VAT: | € 46,41000 |
|---|---|
| Unit Price with VAT: | € 56,15610 |