29 Position Circular Connector Receptacle, Female Sockets Crimp
cms-photo-disclaimer

D38999/24WJ29SN

cms-digikey-product-number
1178-D38999/24WJ29SN-ND
cms-manufacturer
cms-manufacturer-product-number
D38999/24WJ29SN
cms-description
CONN
cms-standard-lead-time
10 Weeks
cms-customer-reference
cms-detailed-description
29 Position Circular Connector Receptacle, Female Sockets Crimp
cms-datasheet
 cms-datasheet
cms-product-attributes
cms-filter-similar-products
cms-show-empty-attributes
cms-category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum
Packaging
Bag
Shell Finish
Olive Drab Cadmium
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Color
Olive Drab
Number of Positions
29
Ingress Protection
Environment Resistant
Grade
Military
Features
Self Locking
Qualification
MIL-DTL-38999 Series III
Shielding
Shell Size - Insert
25-29
Operating Temperature
-65°C ~ 175°C
Shell Size, MIL
J
Contact Material
Copper Alloy
Mounting Type
Panel Mount
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Mounting Feature
Bulkhead - Front Side Nut
Insert Material
Thermoplastic
Termination
Crimp
Applications
Aerospace, Aviation, Marine, Military
Fastening Type
Threaded
Environmental & Export Classifications
cms-product-q-and-a
Additional Resources
In-Stock: 5
cms-incoming-leadtime-link
cms-all-prices-in-currency
Bag
Quantitycms-unit-pricecms-ext-price
1€ 418,13000€ 418,13
10€ 355,49300€ 3 554,93
cms-manufacturer-standard-package
Unit Price without VAT:€ 418,13000
Unit Price with VAT:€ 505,93730