Similar
Similar

2M801-007-16NF13-37PA | |
|---|---|
DigiKey Part Number | 1178-2M801-007-16NF13-37PA-ND |
Manufacturer | |
Manufacturer Product Number | 2M801-007-16NF13-37PA |
Description | PLUG WITH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 37 | Shielding |
Shell Size - Insert 13-37 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyphenylene Sulfide (PPS) |
Orientation A | Applications Aerospace, Industrial, Military |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD801-007-16NF13-37PA | Cinch Connectivity Solutions | 9 | 116-MD801-007-16NF13-37PA-ND | € 143,85000 | Similar |
| MKJ1A6W13-37PA | ITT Cannon, LLC | 0 | 1003-1565-ND | € 248,63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 281,07000 | € 281,07 |
| 10 | € 238,95500 | € 2 389,55 |
| 25 | € 224,01640 | € 5 600,41 |
| Unit Price without VAT: | € 281,07000 |
|---|---|
| Unit Price with VAT: | € 340,09470 |

